Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €216.000 |
Price for:Each
Minimum: 1
Multiple: 1
€216.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoPR250SA
Order Code3617753
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth250MHz
Input Voltage Max1kV
Test Probe Attenuation10:1
For Use WithBK Precision 2515 & 2516 Model Handheld Digital Storage Oscilloscopes
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PR250SA is a 250MHz passive oscilloscope probe. It is a high bandwidth, high impedance 10x voltage probe with 10MΩ input impedance.
- 47" (1.2m) cable length
- CAT II 1000V, CAT III 600V rated
- Includes a full accessory kit with a Sprung Hook, Replacement Tip and BNC Adapter
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
1kV
For Use With
BK Precision 2515 & 2516 Model Handheld Digital Storage Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
250MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Alternatives for PR250SA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098429