Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €152.310 |
5+ | €149.260 |
10+ | €146.220 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€152.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoURM76.01100
Order Code1769511
Technical Datasheet
Coaxial Cable TypeURM76
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size7 x 0.32mm
External Diameter5mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The URM76.00100 is a black Coaxial Communication Cable with stranded tinned copper inner conductor, solid PE dielectric and bare copper braid.
- CPR: Eca
- <lt/>1% (load of 700N) Crush resistance of cable
- <gt/>40dB Regularity of impedance
- ≤31.8W/km DC Resistance inner conductor
- 98 ±5pF/m Capacitance
- 66% Nominal velocity of propagation
- -40 to +70°C Operating temperature
Applications
RF Communications
Technical Specifications
Coaxial Cable Type
URM76
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
5mm
SVHC
No SVHC (23-Jan-2024)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.32mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.41