Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part NoPLE-1CS
Order Code3401661
Also Known AsGTIN UPC EAN: 8717332323326
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €166.370 |
Price for:Each
Minimum: 1
Multiple: 1
€166.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOSCH
Manufacturer Part NoPLE-1CS
Order Code3401661
Also Known AsGTIN UPC EAN: 8717332323326
Technical Datasheet
DirectivityUnidirectional
Output Impedance200ohm
Frequency Response Min100Hz
Frequency Response Max16kHz
Sensitivity85dB
Connector TypeEurostyle
Lead Length2m
SVHCNo SVHC (15-Jun-2015)
Product Overview
A unidirectional condenser paging microphone with a sturdy metal base designed for use with the Bosch PLE series of amplifiers. In addition to tabletop use, the special design enables the unit to be neatly flush-mounted. It features a flexible gooseneck, enabling the microphone to be positioned as required.
- 1 zone paging
- Large press to talk call button
- PTT key for calls for activation
- Green LED, indicating microphone active
- Phantom powered by amplifier
- 2m cable
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
100Hz
Sensitivity
85dB
Lead Length
2m
Output Impedance
200ohm
Frequency Response Max
16kHz
Connector Type
Eurostyle
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93