Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6028-180Y
Order Code4738570
Product RangeSRR6028 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.623 |
| 10+ | €0.617 |
| 50+ | €0.560 |
| 100+ | €0.502 |
| 200+ | €0.449 |
| 500+ | €0.396 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6028-180Y
Order Code4738570
Product RangeSRR6028 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeSRR6028 Series
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
SRR6028 Series
DC Resistance Max
0.085ohm
Product Length
6.8mm
Product Height
2.8mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability