Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €0.798 |
Price for:Each
Minimum: 2000
Multiple: 2000
€1,596.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoUB3-0R4F1
Order Code4582804
Product RangeUB Series
Technical Datasheet
Resistance0.4ohm
Product RangeUB Series
Power Rating2W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient-
Product Length10.3mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
UB3-0R4F1 is a UB3 series Riedon™ standard miniature silicone coated power resistor.
- Resistance value is 0.4ohm with ±1% tolerance
- 2W power rating
- Excellent pulse handling
- Silicone coated power resistor
- Designed to MIL-R-26 / MIL-R-39007 power ratings
- Operating temperature range from -55°C to 250°C
Technical Specifications
Resistance
0.4ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
UB Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
10.3mm
Product Height
-
Operating Temperature Max
250°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability