Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1167650110
Order Code3370819
Also Known AsGTIN UPC EAN: 4007123650781
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.100 |
| 5+ | €33.430 |
Price for:Each
Minimum: 1
Multiple: 1
€34.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1167650110
Order Code3370819
Also Known AsGTIN UPC EAN: 4007123650781
Connector to ConnectorIEC 60309-2 Plug to IEC 60309-2 Socket
Cable Length - Metric10m
Current Rating16A
Voltage Rating230VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial33ft
SVHCNo SVHC (17-Dec-2015)
Product Overview
A 230V, 16A, 10m special rubber extension cable with CEE-socket and plug with cap. Purposely designed for hard, outdoor use it's ideal for site and industrial use as well as for camping environments and marinas
- 230V, 16A Extension cable with CEE socket and plug with cap
- For site, industrial use, camping and yacht/marina
- Ideal for hard, outdoor use
Technical Specifications
Connector to Connector
IEC 60309-2 Plug to IEC 60309-2 Socket
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
33ft
Cable Length - Metric
10m
Voltage Rating
230VAC
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.748