Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.980 |
| 5+ | €5.250 |
| 10+ | €4.510 |
| 50+ | €4.060 |
| 100+ | €3.610 |
| 250+ | €3.540 |
Product Overview
The ACPL-336J-000E is a 1-channel 16-pin surface-mount Gate Drive Optocoupler with integrated (VCE) de-saturation detection. It features fast propagation delay with excellent timing skew performance. Smart features that are integrated to protect the IGBT include IGBT de-saturation detection with soft-shutdown protection and fault feedback, under-voltage lockout and feedback, active miller current clamping. This full-featured and easy-to-implement IGBT gate drive optocoupler comes in a compact. It is suitable for driving IGBTs and power MOSFETs used in motor control and inverter applications. Avago isolation products provide reinforced insulation and reliability that deliver safe signal isolation critical in high voltage and noisy industrial applications.
- Rail-to-rail output voltage
- Integrated fail-safe IGBT protection
- Integrated input LED driver
- 2.5A Maximum peak output current
- 2A Miller clamp sinking current
- 250ns Maximum propagation delay over temperature
- 30kV/µs Minimum common mode rejection (CMR) at VCM=1500V
Applications
Motor Drive & Control, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
16Pins
ACPL
WSOIC
5kV
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate