Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9512.
Order Code4561375
Product RangeNG Series
Technical Datasheet
995 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.800 |
| 10+ | €1.360 |
| 25+ | €1.320 |
| 50+ | €1.290 |
| 100+ | €1.260 |
| 250+ | €1.250 |
Price for:Each
Minimum: 1
Multiple: 1
€1.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNG-9512.
Order Code4561375
Product RangeNG Series
Technical Datasheet
Thread SizePG9
Cable Diameter Min4mm
Cable Diameter Max6.4mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingNEMA 4X
Product RangeNG Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size
PG9
Cable Diameter Max
6.4mm
Gland Colour
Black
Product Range
NG Series
Cable Diameter Min
4mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876