Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.690 |
| 5+ | €28.290 |
| 10+ | €26.880 |
| 20+ | €25.480 |
Price for:Each
Minimum: 1
Multiple: 1
€29.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTBC14262
Order Code2473228
Technical Datasheet
Panel TypeTop / Bottom Cover
Rack U Height-
Panel MaterialAluminium
Body ColourNatural
For Use WithBud Industries RM-14212, RM-14213, RM-14214, RM-14215 Rackmount Chassis
External Height - Metric426.466mm
External Width - Metric433.375mm
External Height - Imperial16.79"
External Width - Imperial17.06"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TBC14262 is a Ventilated Top or Bottom Cover for aluminium enclosure rack mount chassis.
Applications
Industrial
Technical Specifications
Panel Type
Top / Bottom Cover
Panel Material
Aluminium
For Use With
Bud Industries RM-14212, RM-14213, RM-14214, RM-14215 Rackmount Chassis
External Width - Metric
433.375mm
External Width - Imperial
17.06"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
-
Body Colour
Natural
External Height - Metric
426.466mm
External Height - Imperial
16.79"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.566