Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0777
Order Code257825
Also Known AsGTIN UPC EAN: 2050000248221
Technical Datasheet
350 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.950 |
10+ | €17.810 |
25+ | €16.640 |
100+ | €16.310 |
250+ | €15.970 |
500+ | €15.640 |
Price for:Each
Minimum: 1
Multiple: 1
€18.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0777
Order Code257825
Also Known AsGTIN UPC EAN: 2050000248221
Technical Datasheet
Cable Diameter8mm
ColourBlack
Conductor Area CSA2.5mm²
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
A threaded, coupling style connector for extending or repairing 3 core power cables. The two piece body is sealed to IP68, which protects against the effects of immersion. Supplied with instructions.
Technical Specifications
Cable Diameter
8mm
Conductor Area CSA
2.5mm²
SVHC
Lead (27-Jun-2024)
Colour
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036