Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCCPLP-1-20G-P
Order Code2679531
Product RangeCCPLP Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €80.940 |
5+ | €67.140 |
10+ | €63.880 |
25+ | €60.610 |
50+ | €55.370 |
100+ | €50.130 |
250+ | €48.210 |
Price for:Each
Minimum: 1
Multiple: 1
€80.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCCPLP-1-20G-P
Order Code2679531
Product RangeCCPLP Series
Technical Datasheet
Contact Configuration-
Fuse Size HeldClass G
No. of Fuses1 Fuse
Contact Current AC Max20A
Contact Voltage AC Max600V
Switch TerminalsPressure Plate
No. of Poles1 Pole
Product RangeCCPLP Series
Technical Specifications
Contact Configuration
-
No. of Fuses
1 Fuse
Contact Voltage AC Max
600V
No. of Poles
1 Pole
Fuse Size Held
Class G
Contact Current AC Max
20A
Switch Terminals
Pressure Plate
Product Range
CCPLP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.047816