Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDT-AR-024-12
Order Code3267537
Product RangeDT-AR
Technical Datasheet
34 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €240.940 |
Price for:Each
Minimum: 1
Multiple: 1
€240.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDT-AR-024-12
Order Code3267537
Product RangeDT-AR
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages-
Power Rating24.9W
Cooling Power Pc24.9W
Current Max @ Diff Temperature Max2.3A
Voltage Max @ Diff Temperature Max15VDC
Length80mm
Width63.3mm
Depth60mm
Temperature Difference Max-
Product RangeDT-AR
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
24.9W
Current Max @ Diff Temperature Max
2.3A
Length
80mm
Depth
60mm
Product Range
DT-AR
Lead Wires
-
No. of Stages
-
Cooling Power Pc
24.9W
Voltage Max @ Diff Temperature Max
15VDC
Width
63.3mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55