Through Hole Toroidal Inductors:

305 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2945385

RoHS

Each
1+
€3.370
10+
€2.900
50+
€2.270
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
± 20%
3373516

RoHS

Date/Lot Code

Each
1+
€1.910
5+
€1.800
10+
€1.680
20+
€1.460
40+
€1.390
More Pricing...
Min: 1 / Mult: 1
2100 Series
33µH
5A
0.029ohm
± 15%
2665042

RoHS

Each
1+
€10.360
10+
€7.560
20+
€6.990
Min: 1 / Mult: 1
ATCA Series
100µH
5A
0.036ohm
± 20%
2945359

RoHS

Each
1+
€2.970
10+
€2.670
50+
€2.010
100+
€1.860
Min: 1 / Mult: 1
HHBC Series
24µH
2A
0.0411ohm
± 20%
2945410

RoHS

Each
1+
€3.080
40+
€2.070
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
± 20%
4065821

RoHS

Date/Lot Code

Each
1+
€1.970
5+
€1.890
10+
€1.810
25+
€1.540
50+
€1.310
Min: 1 / Mult: 1
WE-FI Series
58µH
3.2A
0.055ohm
± 20%
4065972

RoHS

Date/Lot Code

Each
1+
€1.810
5+
€1.740
10+
€1.670
20+
€1.420
40+
€1.290
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
50µH
1.7A
0.18ohm
± 20%
4065986

RoHS

Date/Lot Code

Each
1+
€6.890
10+
€5.730
Min: 1 / Mult: 1
WE-SI Series
220µH
7.1A
0.06ohm
± 20%
4065973

RoHS

Date/Lot Code

Each
1+
€2.690
5+
€2.550
10+
€2.400
25+
€1.910
50+
€1.770
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
± 20%
4065818

RoHS

Date/Lot Code

Each
1+
€1.620
5+
€1.560
10+
€1.490
25+
€1.370
50+
€1.160
Min: 1 / Mult: 1
WE-FI Series
110µH
2.9A
0.07ohm
± 20%
4065978

RoHS

Date/Lot Code

Each
1+
€2.430
5+
€2.340
10+
€2.240
20+
€1.880
40+
€1.760
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
53µH
3A
0.08ohm
± 20%
4065974

RoHS

Date/Lot Code

Each
1+
€2.280
5+
€2.190
10+
€2.100
25+
€1.620
50+
€1.520
Min: 1 / Mult: 1
WE-SI Series
80µH
2.5A
0.1ohm
± 20%
2082537

RoHS

Date/Lot Code

Each
1+
€3.390
5+
€3.310
10+
€3.230
20+
€3.190
40+
€3.140
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
2082540

RoHS

Date/Lot Code

Each
1+
€5.200
3+
€5.120
5+
€5.030
10+
€4.950
20+
€4.770
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
1864215

RoHS

Each
1+
€2.110
50+
€0.890
100+
€0.781
250+
€0.694
500+
€0.585
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
2215932

RoHS

Each
1+
€3.470
10+
€2.900
25+
€2.650
50+
€2.270
100+
€2.080
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
220µH
1.5A
0.42ohm
-
1864222

RoHS

Each
1+
€4.800
50+
€2.100
100+
€1.870
250+
€1.580
500+
€1.470
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
0.06ohm
± 20%
1864224

RoHS

Each
1+
€5.780
50+
€2.530
100+
€2.260
250+
€1.900
500+
€1.770
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
± 15%
1864212

RoHS

Each
1+
€1.260
50+
€0.522
100+
€0.433
250+
€0.350
500+
€0.311
More Pricing...
Min: 1 / Mult: 1
MCAP Series
68µH
800mA
0.1ohm
± 20%
1209550

RoHS

Each
1+
€3.300
3+
€3.280
5+
€2.830
10+
€2.370
20+
€2.320
More Pricing...
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
± 20%
1209557

RoHS

Each
1+
€4.200
3+
€4.060
5+
€3.910
10+
€3.460
20+
€3.150
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
220µH
3A
0.07ohm
± 20%
1864220

RoHS

Each
1+
€3.880
50+
€1.700
100+
€1.520
250+
€1.180
500+
€1.100
More Pricing...
Min: 1 / Mult: 1
MCAP Series
15µH
20A
0.007ohm
± 20%
1864218

RoHS

Each
1+
€1.770
50+
€0.734
100+
€0.610
250+
€0.492
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
± 15%
1864206

RoHS

Each
1+
€1.080
50+
€0.405
100+
€0.350
250+
€0.254
500+
€0.241
More Pricing...
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
± 20%
1187722

RoHS

Each
1+
€4.730
5+
€4.390
10+
€4.010
20+
€3.760
40+
€3.540
More Pricing...
Min: 1 / Mult: 1
SF112 Series
4mH
-
1.8ohm
± 20%
1-25 of 305 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account