Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,790.510 |
Product Information
Product Overview
CT4525 is a 60MHz, 40KVp-p high-voltage differential probe kit. It allows differential voltage measurement s up to 40 kV peak to peak, one of the highest measuring probes available on the market. The probe converts these floating signals to low-voltage ground-referenced signal that can be displayed safely on any ground-referenced oscilloscope. Compatible with oscilloscope from all major manufacturers, the CT4525 connects to high-voltage signals with a full range of included accessories, unique high-voltage hook clips. For added safety, probe kit also includes a special grounding banana connection to alligator clip lead when measuring voltages great than 10KV DC or 5KVrms. Powered by an included mains adapter, the probe is easy to setup and use. Typical applications include precision power semiconductors, switchable power supply design, floating measurements, power converter measurements and precision motor drive measurements.
- Bandwidth (-3 dB) of 60MHz at 500x, 20MHz at 5000x
- 500x / 5000x attenuation ratio
- Rise time is 17ns at 500x, 50ns at 5000x
- 1000V CAT III, ±12.5KV DC, ±8.8KVrms absolute maximum rated input voltage
- ±20mV offset (typical), 50 ohm impedance, 0.7mVrms noise (typical)
- Power supply - mains Adapter (NA plugs) input: 110V AC 50 Hz, output: 9V DC, 300mA
- 120mA maximum (1.1W) power consumption
- Voltage over range indicator, mains power operations
- Insulated BNC connection cable
- Two-year warranty
Contents
Insulated BNC output cable 100cm CT3955-100, Insulated HV sprung hook probe(5kV, 3A, pair (B/R)) CT4402, Alligator ground clip lead CT4494-85, Power adapter-NA plugs to 5.5m plug CT4526, Alligator clip pair (B/R) CT4527, 4mm HV input leads (banana plug to banana plug, 60cm, pair (B/R)) CT4528-60, 4mm HV extension leads (banana plug to banana jack, 100cm, pair (B/R)) CT4529-100.
Technical Specifications
High-Voltage Differential Probe
20kV
Oscilloscopes
No SVHC (21-Jan-2025)
60MHz
500x, 5000x
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate