Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9200/2A
Order Code3881854
Product RangeCTB9200
Technical Datasheet
9.847 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.580 |
| 10+ | €1.850 |
| 100+ | €1.510 |
| 500+ | €1.300 |
| 1000+ | €1.140 |
| 2500+ | €1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€2.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9200/2A
Order Code3881854
Product RangeCTB9200
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeCTB9200
SVHCLead (21-Jan-2025)
Product Overview
The CTB9200/2A is a 2-pole 320V/12A female pluggable professional rising Clamp Terminal Block with UL94-V0 flame retardant PA green polarised moulding, tinned phosphor bronze pin/terminal, nickel copper flash brass rising clamp, M3 steel zinc plated captive screw, 5mm pitch. It features anti solder wicking and guided pin alignment. It accepts 0.2 to 2.5mm² (30 to 12AWG) solid and stranded cable.
- ≥2.5kV Dielectric strength
- 4kV Impulse withstand voltage
- 0.5Nm Torque
- 1.4mm Recommended PCB hole size
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
CTB9200
Technical Docs (1)
Alternatives for CTB9200/2A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198