Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.910 |
Price for:Each
Minimum: 1
Multiple: 1
€75.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoKK071CUT
Order Code4305117
Technical Datasheet
Accessory TypeGraphite Thermal Pad
For Use WithCarlo Gavazzi RA/RD/RM/RAM & RS Series Solid State Relays
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KK071CUT is a graphite thermal pad for RA, RD, RM, RAM and RS series with adhesive on one side.
- Width x height x thickness = 35 x 43 x 0.25mm
- 50 pieces thermal pad
Technical Specifications
Accessory Type
Graphite Thermal Pad
Product Range
-
For Use With
Carlo Gavazzi RA/RD/RM/RAM & RS Series Solid State Relays
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate