Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD30CNR60PAM5SA
Order Code4305989
Product RangePD30CNR60 Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.100 |
| 5+ | €42.040 |
| 10+ | €41.350 |
| 25+ | €40.660 |
| 50+ | €39.850 |
Price for:Each
Minimum: 1
Multiple: 1
€45.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPD30CNR60PAM5SA
Order Code4305989
Product RangePD30CNR60 Series
Technical Datasheet
Sensing Range Max6m
Sensor Output TypePNP / SPST-NO / SPST-NC
Sensing MethodRetroreflective
Product RangePD30CNR60 Series
Supply Voltage DC Min10V
Connection Method4 Pin M8 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
PD30CNR60PAM5SA is a photoelectrics retro-reflective sensor. This sensor is useful in applications where high accuracy detection as well as small size is required. Compact housing and high-power LED for excellent performance-size ratio. The potentiometer function for adjustment of the sensitivity makes the sensor highly flexible. The output type is PNP, and the output switching function is NO and NC output.
- Housing (w x h x d) is 10 x 30 x 20mm, plug connection, range is 6m
- Miniature sensor range, sensitivity adjustment by potentiometer
- Supply voltage range from 10 to 30VDC, make and break switching function
- LED indication for output, stability and power on, excellent EMC performance
- Reverse polarity, short circuit and transients protection, temperature drift is 0.2%/°C
- Hysteresis is 5% to 20%, ripple is 10%, continuous output current is 100mA
- Off-state current is 100µA, light source is LED, 850nm, light type is infrared, modulated
- Operating frequency is 1000Hz, power on delay is 30ms
- cULus (UL508 + CSA) approval, rated insulation voltage is ≤ 500VAC (rms)
- Operating ambient temperature range from -25°C to +60°C
Technical Specifications
Sensing Range Max
6m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP / SPST-NO / SPST-NC
Product Range
PD30CNR60 Series
Connection Method
4 Pin M8 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate