Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2605
Order Code128790
Also Known AsGTIN UPC EAN: 0032599082549
Technical Datasheet
76 In Stock
12 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.040 |
| 12+ | €32.430 |
| 24+ | €31.780 |
Price for:Each
Minimum: 1
Multiple: 1
€36.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2605
Order Code128790
Also Known AsGTIN UPC EAN: 0032599082549
Technical Datasheet
Coating TypeConductive
Coating ApplicationsTelephones
Dispensing MethodTub
Coating ColourDark Grey / Silver / Amber Clear
Volume-
Weight3g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
CircuitWorks Rubber Keypad Repair Kit permanently repairs rubber keypads by restoring conductivity to worn, intermittent, and non conductive carbon contacts. This product easily returns rubber keypads to like new condition. This system is flexible and very durable. The CircuitWorks Rubber Keypad Repair Kit provides a silver/carbon coating that is effective and long lasting.
- Repairs non conductive keypads
- Excellent electrical conductivity
- Wear resistant coating
- Excellent adhesion
- System has 72 hours pot life at room temperature and relative humidity 65%
- Testing shows repairs can withstand over 500.000 simulated keystrokes
Applications
Maintenance & Repair
Contents
Contents: Contents: 3g (0.1oz) adhesive, 0.3g (0.01oz) curing agent
Technical Specifications
Coating Type
Conductive
Dispensing Method
Tub
Volume
-
Product Range
-
Coating Applications
Telephones
Coating Colour
Dark Grey / Silver / Amber Clear
Weight
3g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042