Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoES1054E
Order Code2085047
Also Known AsGTIN UPC EAN: 032599106139
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €39.440 |
12+ | €35.490 |
24+ | €34.780 |
Price for:Each
Minimum: 1
Multiple: 1
€39.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1054E
Order Code2085047
Also Known AsGTIN UPC EAN: 032599106139
Technical Datasheet
Dispensing MethodAerosol
Volume250ml
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Artic Blast Freeze Spray is specifically designed for locating thermal intermittent electrical components and cooling printed circuit boards. Utilizing an ultra low global warming potential coolant, this product offers the best cooling possible with the lowest global warming impact. Artic Blast Freeze Spray is non flammable, residue free and provides fast cooling action.
- Cools surfaces to below 49°F / 45°C
- Ultra low global warming impact of 6
- Non flammable
- High heat transfer
- Pinpoint spray for individual component isolation
- Non corrosive
- Ultra pure, filtered to 0.2 microns
- Leaves no residue
- Non abbrasive on most surfaces
- HFO 1234ze based
- No HFC Contents
Technical Specifications
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (14-Jun-2023)
Volume
250ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:29035100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
UN Hazard Code:1950