Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.490 |
| 6+ | €13.660 |
| 12+ | €13.150 |
Price for:Each
Minimum: 1
Multiple: 1
€14.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoMA2740
Order Code3106717
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height15mm
External Width235mm
External Depth180mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- C.K Magma pocket (pack of 3)
- Tough see-through rear panel for clear visibility of contents
- Ideal for safely storing all those loose items you need to keep in one place
- Can be clipped onto belt and bag
- Dimension is S:15.5 x 12.5cm, M:18.5 x 15.5cm, L:23 x 17.5cm
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
235mm
Product Range
-
External Height
15mm
External Depth
180mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):128