Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €318.850 |
Price for:Each
Minimum: 1
Multiple: 1
€318.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT1643
Order Code2494902
Technical Datasheet
Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene)
External Height165mm
External Width485mm
External Depth340mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T1643 is a Tool Case made of ABS (Acrylonitrile Butadiene Styrene) with aluminium frame for the safe transportation of tools and equipment. It contains 40 pockets and straps, 14 adjustable compartments and fixed document compartment making this case ideal for a wide range of service engineer trades.
- Professionel ABS tool case with aluminum frame
- 2 high quality press button locks, lockable, additional 3-digit combination lock
- Bottom tray 59 mm high, with variable dividers
- Bottom tray lid, flush fitting, 14 compartments
- Tool board double sided, 32 tool compartments and elastic band for 12 parts, detachable
- 1 fixed Din A4 document compartment with additional
- Compartments for CD's, mobile phone, business cards and pen
- Inner dimensions: 460 x 160 x 310 mm
- Weight: 4,5 kg
Applications
Industrial
Technical Specifications
Carrying Case Material
ABS (Acrylonitrile Butadiene Styrene)
External Width
485mm
Product Range
-
External Height
165mm
External Depth
340mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8