Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT9425USB
Order Code3869190
Also Known AsGTIN UPC EAN: 5013969247572
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.840 |
6+ | €67.920 |
12+ | €66.560 |
Price for:Each
Minimum: 1
Multiple: 1
€71.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT9425USB
Order Code3869190
Also Known AsGTIN UPC EAN: 5013969247572
Technical Datasheet
Length158mm
Lamp Base Type-
Light SourceCOB LED
Lens Diameter-
Supply Voltage3.7V
Power Rating-
Product Range-
Plug TypeUSB
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CK high performance 400 lumen COB-LED with additional torch light. It has 4 lighting modes standard, red, torch and tip.
- High performance 400 lumen COB-LED with additional torch light
- 4 Lighting modes: standard, red, torch, tip
- Battery life indicator
- Battery life: standard/red up to 3hrs, torch up to 5hrs, tip up to 17hrs
- Charge time: 4hrs
- Integrated rechargeable 3.7V 2600mAh Li-Ion battery
- Integrated magnet, clamp and hanging hook
- Supplied with type C USB charger cable (UK mains plug not included)
- USB-C charging via supplied cable (AtoC)
- Dimensions (HxWxD): 158 x 31 x 66mm
Technical Specifications
Length
158mm
Light Source
COB LED
Supply Voltage
3.7V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268