Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOAST
Manufacturer Part NoTX10
Order Code3127668
Also Known AsGTIN UPC EAN: 0015286196279
Technical Datasheet
134 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.630 |
Price for:Each
Minimum: 1
Multiple: 1
€45.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOAST
Manufacturer Part NoTX10
Order Code3127668
Also Known AsGTIN UPC EAN: 0015286196279
Technical Datasheet
Torch TypeHand Held
Light SourceLED
Lumen Output80lm
Beam Effective Distance33m
Power SourceAAA Batteries x 3
Torch Body MaterialAluminium
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
When having white light is not enough for you, look no further than the Quad Colour TX10 Flashlight. With a utility beam diffused flood in white, red, green, and blue, you can also use all of the different colours for signaling purposes.
- Quad-colour beam enables light selection based on situational needs
- White, red, blue, and green lights cover the range of lighting needs - from general purposes, to signaling, to navigation, and tracking game
- Seperate push button switches for each light mode
- IPX4 Rated
- Supplied with 3x AAA batteries
- Runtime: 9 hours 45 minutes (in high mode)
- Weight: 85g
Technical Specifications
Torch Type
Hand Held
Lumen Output
80lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
33m
Torch Body Material
Aluminium
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14