Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008AF-112XJRC
Order Code2286630
Product Range1008AF Series
Technical Datasheet
1.665 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.280 |
| 50+ | €0.996 |
| 250+ | €0.715 |
| 500+ | €0.674 |
| 1000+ | €0.651 |
| 2000+ | €0.557 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008AF-112XJRC
Order Code2286630
Product Range1008AF Series
Technical Datasheet
Inductance1.1µH
DC Resistance Max0.105ohm
Self Resonant Frequency376MHz
DC Current Rating1.2A
Inductor Case / Package1008 [2520 Metric]
Product Range1008AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.92mm
Product Width2.79mm
Product Height1.91mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.1µH
Self Resonant Frequency
376MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.79mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.105ohm
DC Current Rating
1.2A
Product Range
1008AF Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
1.91mm
Technical Docs (1)
Alternatives for 1008AF-112XJRC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability