Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-152MEC
Order Code2298146
Product RangeXAL7030 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 400+ | €1.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
€516.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-152MEC
Order Code2298146
Product RangeXAL7030 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)23.5A
Product RangeXAL7030 Series
Power Inductor Case7.5mm x 7.5mm x 3.1mm
DC Resistance Max8360µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
XAL7030 Series
DC Resistance Max
8360µohm
Product Length
7.5mm
Product Height
3.1mm
RMS Current (Irms)
15A
Saturation Current (Isat)
23.5A
Power Inductor Case
7.5mm x 7.5mm x 3.1mm
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086
Product traceability