Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.260 |
3+ | €9.750 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€10.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoVECH22MMBLK5M
Order Code3404246
Tape TypeHook
Hook TypeHook
Tape Backing MaterialPaper
Form FactorCircle
Tape ColourBlack
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial0.87"
Tape Diameter - Metric22mm
Product Range-
SVHCTo Be Advised
Product Overview
- Ideal for securing equipment or objects to restrict movement
- Strong, adhesive backing
- 200x Hook fasteners per tape
Technical Specifications
Tape Type
Hook
Tape Backing Material
Paper
Tape Colour
Black
Roll Length - Metric
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
22mm
SVHC
To Be Advised
Hook Type
Hook
Form Factor
Circle
Roll Length - Imperial
-
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
0.87"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:58063290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069