Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €464.340 |
Price for:Each
Minimum: 1
Multiple: 1
€464.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRAFTBOT
Manufacturer Part NoPR.005.008
Order Code3757230
Accessory TypeDoor & Dome Pack
For Use WithCraftbot Flow Idex Closure 3D Printer
Product Range-
SVHCTo Be Advised
Product Overview
Craftbot flow IDEX closure pack includes dome and door set for Craftbot FLOW IDEX 3D Printers.
Technical Specifications
Accessory Type
Door & Dome Pack
Product Range
-
For Use With
Craftbot Flow Idex Closure 3D Printer
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5