Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.720 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€23.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREALITY 3D
Manufacturer Part No4006010002
Order Code3813254
Technical Datasheet
Accessory TypeBasic Maintenance Kit
For Use With3D PrintMill(CR-30)
Product Range-
SVHCTo Be Advised
Product Overview
- 3DPrintMill (CR-30) basic maintenance kit
Contents
12 hexagon socket countersunk head screw, 42 hexagon socket flat head screw, 24 hexagon socket head screw, 19 hexagon socket head spring washer combination screw, Cross recessed round head with screw, 5 hexagon socket head set screw with flat end, Dai 5.5 clip (3), 100 nylon cable tie, Silicon wire, 2 motor limit wire, 4 motor wire, Display wire, 5 power supply wire, Power ground wire, 2 aviation header cable, 2 optocoupler switch with wire, 2 photoelectric switch, Filament sensor wire.
Technical Specifications
Accessory Type
Basic Maintenance Kit
Product Range
-
For Use With
3D PrintMill(CR-30)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2