Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoSDV2415R
Order Code1200274
Product RangeSDV Series
Technical Datasheet
46 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.020 |
| 5+ | €19.670 |
| 10+ | €19.310 |
| 20+ | €18.920 |
| 50+ | €18.540 |
Price for:Each
Minimum: 1
Multiple: 1
€20.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoSDV2415R
Order Code1200274
Product RangeSDV Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1.5A
Operating Voltage Max280VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min12VAC
Control Voltage Min3.5VDC
Control Voltage Max10VDC
Product RangeSDV Series
Product Overview
The SDV series PCB-mount Solid State Relay with SCR output. It has zero-crossing (resistive loads) or random-fire (inductive loads) output.
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Through Hole
Operating Voltage Min
12VAC
Control Voltage Max
10VDC
Load Current
1.5A
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
3.5VDC
Product Range
SDV Series
Technical Docs (1)
Alternatives for SDV2415R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793