Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No210220
Order Code2361148
Technical Datasheet
Coating TypePaint
Coating ApplicationsFloor
Dispensing MethodTub
Coating ColourGrey
Volume3.8l
Weight4.85kg
Product Range-
SVHCTo Be Advised
Technical Specifications
Coating Type
Paint
Dispensing Method
Tub
Volume
3.8l
Product Range
-
Coating Applications
Floor
Coating Colour
Grey
Weight
4.85kg
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089091
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.04