Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.740 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€53.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No249205
Order Code2526808
Technical Datasheet
Grounder TypeHeel
Grounder ColourBlack, Yellow
Resistance-
Strap Material-
Fastening TypeAdhesive
Product Range-
SVHCTo Be Advised
Product Overview
- Disposable heel grounder designed for use on all shoes
- Comfortable to wear, yellow for easy identification
- Sanitary and promote cleanliness for visitors to the ESD protected area
- Designed for one-time temporary use
- Should be checked or replaced every four hours or every visit to the EPA
Technical Specifications
Grounder Type
Heel
Resistance
-
Fastening Type
Adhesive
SVHC
To Be Advised
Grounder Colour
Black, Yellow
Strap Material
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:64069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015