Print Page
Image is for illustrative purposes only. Please refer to product description.
1.719 In Stock
700 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.080 |
10+ | €1.250 |
25+ | €1.190 |
50+ | €1.120 |
100+ | €1.060 |
500+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0212F
Order Code1461592
Technical Datasheet
LED ColourGreen, Red
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourR 2mA, G 2mA
Luminous Intensity / ColourR 1.6mcd, G 1.6mcd
Forward Voltage / ColourR 1.7V, G 1.9V
Viewing Angle60°
Height9.652mm
Width4.318mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 553-0212F is a 3mm CBI® red/green Bi-level LED Indicator with tinted diffused lens and 2.54mm LED centreline. This LED features 635nm (red) and 565nm (green) peak wavelength.
- Right angle viewing
- Cathode right polarity
- Low current LED
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
LED Mounting
Through Hole
Forward Current / Colour
R 2mA, G 2mA
Forward Voltage / Colour
R 1.7V, G 1.9V
Height
9.652mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 1.6mcd, G 1.6mcd
Viewing Angle
60°
Width
4.318mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544