Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No564-2210-222F
Order Code4011754
Product Range564 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.890 |
| 10+ | €2.830 |
| 25+ | €2.680 |
| 50+ | €2.530 |
| 100+ | €2.380 |
| 250+ | €2.210 |
| 500+ | €2.050 |
| 1000+ | €2.010 |
Price for:Each
Minimum: 1
Multiple: 1
€3.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No564-2210-222F
Order Code4011754
Product Range564 Series
Technical Datasheet
LED ColourGreen
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity50mcd
Forward Voltage2.1V
Viewing Angle-
Height15.24mm
Width13.97mm
Product Range564 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
15.24mm
Product Range
564 Series
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
50mcd
Viewing Angle
-
Width
13.97mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268