Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €401.280 |
Product Information
Product Overview
471-060 is an Analog Discovery 3 pro bundle. This Analog Discovery kit is the perfect solution for engineers, students, and hobbyists who need a portable digital oscilloscope that can be used for a wide range of projects. This comprehensive bundle includes the new Analog Discovery 3, a digital oscilloscope for PC, along with carefully curated accessories and components to help you tackle any electronics project. As a digital storage oscilloscope, the Analog Discovery 3 provides high-quality reliable measurements and analysis with powerful yet easy-to-use features. The Digilent Analog Discovery kit is a versatile device that includes a range of test and measurement tools, including a two-channel oscilloscope, waveform generator, power supply, and more. The Analog Discovery 3 is a digital oscilloscope, logic analyser, waveform generator, pattern generator, and much more.
- Two differential channels with 14-bit resolution at up to 125MS/s per channel (Oscilloscope)
- FFT, spectrogram, eye diagram, XY plot views, and more (Oscilloscope)
- ±25V input range, 9MHz bandwidth with MTE cables, 30+ MHz when used with the BNC adapter
- Two channels with 14-bit resolution at up to 125 MS/s per channel (waveform generator)
- Two programmable power supplies (0.5V to 5V, -0.5V to -5V)
- DC, AC RMS, and True RMS measurements
- Analog Discovery 3 can be used with WaveForms' Logger instrument
- Analog Discovery 3 can be used with WaveForms' Logic instrument to act as a logic analyser
- Logic signal sequences on 3.3V CMOS digital I/P/O/P pins at sample rate of up to 125MS/s
- Static I/O: emulate a variety of user input/output devices on the digital input/output pins
Contents
BNC adapter board for the Analog Discovery, BNC oscilloscope x1/x10 probes (pair), Mini grabber test clips (6-pack), One plastic project box, One USB-C® to USB-C programming cable, One 2x15 flywire signal cable assembly, 5-pack of 6-pin male headers, 30-pin flywire labels, 1 year subscription to Multisim Live and 30-day Trial of EveryMeasure with 5GB and 5 users (requires Analog Discovery 3 registration).
Notes
The Analog Discovery BNC adapter board does not have differential analogue (scope) inputs.
Technical Specifications
Digital Osc, BNC Adapter Board/Probes, Test Clips x6, USB-C Cable, Male Headers x5, 1Yr Subscription
30MHz
No SVHC (21-Jan-2025)
Analog Discovery 3 Series
125MSPS
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate