Print Page
Image is for illustrative purposes only. Please refer to product description.
373 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.910 |
| 10+ | €2.650 |
| 25+ | €2.480 |
| 50+ | €2.330 |
| 100+ | €2.080 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€5.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoLR44 2PK
Order Code4559172
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeLR44
Battery TechnologyAlkaline
External Diameter11.6mm
Battery Capacity105mAh
Battery TerminalsPressure Contact
External Height5.4mm
Pack Quantity2
Weight1.9g
Battery IEC CodeLR44
Battery NEDA Code1166A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
105mAh
External Height
5.4mm
Weight
1.9g
Battery NEDA Code
1166A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
LR44
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Pack Quantity
2
Battery IEC Code
LR44
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008