Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.200 |
25+ | €8.500 |
50+ | €7.600 |
100+ | €7.000 |
250+ | €6.610 |
Price for:Each
Minimum: 1
Multiple: 1
€10.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoS5002
Order Code3127977
Technical Datasheet
Length480mm
Shaft Diameter-
Handle TypeTelescopic
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The S5002 is a telescopic Inspection Mirror with pocket clip and ball joint head swivels to any position.
- Mirror diameter: 1.25" (32mm)
- Telescopic from 6.5" (165mm) to 18.875" (480mm)
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Length
480mm
Handle Type
Telescopic
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
-
Product Range
-
Technical Docs (1)
Alternatives for S5002
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:70099200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054