Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.570 |
6+ | €52.500 |
Price for:Each
Minimum: 1
Multiple: 1
€53.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No99019
Order Code154799
Also Known AsS0722480
Technical Datasheet
Label TypeIdentification
Label Height59mm
Label Dimensions59mm x 190mm
Label Width190mm
Label Diameter-
Label Material-
Label Colour-
Pack Quantity110
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Type
Identification
Label Dimensions
59mm x 190mm
Label Diameter
-
Label Colour
-
Product Range
-
Label Height
59mm
Label Width
190mm
Label Material
-
Pack Quantity
110
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24