Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE.A.R.
Manufacturer Part NoES01003 (PK2)
Order Code3377336
Product RangeE.A.R - Neon Ear Plugs
Technical Datasheet
244 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €0.573 |
5+ | €0.513 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€0.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE.A.R.
Manufacturer Part NoES01003 (PK2)
Order Code3377336
Product RangeE.A.R - Neon Ear Plugs
Technical Datasheet
Noise Rating36dB
Product RangeE.A.R - Neon Ear Plugs
Product Overview
3M™ E-A-Rsoft™ Blasts Uncorded Ear Plugs made from a slow expanding, PU foam material.
- Provides evenly distributed pressure
- Gives flexibility and a good noise seal
- Ideal for general industrial Use
- Protection Level: 95dB(A) - 110dB(A)
- Attenuation Rating: 36dB
Technical Specifications
Noise Rating
36dB
Product Range
E.A.R - Neon Ear Plugs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008