Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part No38917154
Order Code1865987
Product RangeEA-PS 800 KSM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part No38917154
Order Code1865987
Product RangeEA-PS 800 KSM Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 115VDC
Output Current - Output 1830mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage AC Min90VAC
Input Voltage AC Max264VAC
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeEA-PS 800 KSM Series
SVHCTo Be Advised
Product Overview
The 38917154 is a switching mode Power Supply designed for DIN rail mounting on DIN TS35/7.5 or DIN TS35/15 rails. It is housed in a rugged plastic case with protection degree IP20. The units are protected against short-circuit, overload, over-temperature and overvoltage. The output is isolated against the mains supply (floating potential). The units are provided with output current limiting to 110 to 130% (overload) or 150% (short-circuit). A derating of 2.5%/°C for temperature of <gt/>55 up to 70°C is required.
- Natural cooling
- DC low LED (rot/red) indicators
- ≤350mV Load regulation (0 to 100%)
- ≤40mVpp Ripple LF
- <gt/>83% at 230V Efficiency
- 100ms at 230V Hold-up time
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
830mA
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90VAC
Input Voltage VAC
90V AC to 264V AC
Product Range
EA-PS 800 KSM Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3