Print Page
59 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.800 |
| 5+ | €4.200 |
| 10+ | €3.980 |
| 20+ | €3.770 |
| 50+ | €3.550 |
Price for:Each
Minimum: 1
Multiple: 1
€4.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 31-953.4 is a yellow flat square illuminative Translucent Lens made of plastic. It is for use with EAO 31 series illuminated snap action pushbuttons.
Applications
Industrial
Technical Specifications
Lens Shape
Square
Product Range
31 Series
Switch Lens Colour
Yellow
Technical Docs (1)
Alternatives for 31-953.4
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00108