Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €80.910 |
Price for:Each
Minimum: 1
Multiple: 1
€80.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No704.945.5
Order Code4699665
Product Range04 Series
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes6Holes
Cutout Diameter22.3mm
Cover / Base ColourGrey
External Height - Metric110mm
External Width - Metric182mm
External Depth - Metric180mm
IP RatingIP66
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial7.17"
External Depth - Imperial7.09"
Product Range04 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
22.3mm
External Height - Metric
110mm
External Depth - Metric
180mm
NEMA Rating
-
External Width - Imperial
7.17"
Product Range
04 Series
No. of Switch Holes
6Holes
Cover / Base Colour
Grey
External Width - Metric
182mm
IP Rating
IP66
External Height - Imperial
4.33"
External Depth - Imperial
7.09"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.568