Print Page
HCMA0703-8R2-R
POWER INDUCTOR, 8.2UH, SHIELDED, 4A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCMA0703-8R2-R
Order Code3897619
Product RangeHCMA0703 Series
Technical Datasheet
1.457 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.640 |
| 10+ | €2.370 |
| 25+ | €2.120 |
| 50+ | €1.910 |
| 100+ | €1.760 |
| 250+ | €1.710 |
| 500+ | €1.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCMA0703-8R2-R
Order Code3897619
Product RangeHCMA0703 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeHCMA0703 Series
Inductor Case / Package-
Power Inductor Case7.1mm x 6.8mm x 3mm
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
HCMA0703 Series
Power Inductor Case
7.1mm x 6.8mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
DC Resistance Max
0.068ohm
Product Length
7.1mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000672