Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.480 |
| 5+ | €7.330 |
| 10+ | €7.180 |
| 25+ | €7.020 |
| 50+ | €6.880 |
Price for:Each
Minimum: 1
Multiple: 1
€7.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ36
Order Code1171810
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With150mm x 172mm Axial Fans
Fixing Centres162mm
Colour / FinishZinc / Nickel
Product Range-
Product Overview
The LZ36 is a Fan Finger Guard Grille made of zinc-plated or nickel-plated steel wire for use with ebm-papst 7000 series fan.
- Suitable for 150mm AC fans
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
162mm
Product Range
-
For Use With
150mm x 172mm Axial Fans
Colour / Finish
Zinc / Nickel
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064