Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.900 |
10+ | €26.760 |
50+ | €25.850 |
Price for:Each
Minimum: 1
Multiple: 1
€33.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSW1.3/30
Order Code876872
Technical Datasheet
Braid MaterialCopper
Width1.3mm
Length30m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SW1.3/30 is a SOLDASIP fluxed Desoldering Wick made of pure copper.
- Thinner braid
- No clean
- Halogen-free
- Static dissipative treated spools
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Copper
Length
30m
SVHC
No SVHC (23-Jan-2024)
Width
1.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05