You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1501000005

3D Scanner, Handheld, EinScan-Pro+, 4 Scan Modes, White Light LED, 550000 points/s Speed

EINSCAN 1501000005
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINSCAN EINSCAN
Manufacturer Part No:
1501000005
Order Code:
2919048
Product Range
EinScan-Pro+ Series
Technical Datasheet:
1501000005   Datasheet
See all Technical Docs

Product Range Selector (EinScan-Pro+ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Handheld

:
White Light LED

:
550,000 points/s

:
0.1mm


:
0.2mm

:
EinScan-Pro+ Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

EinScan-Pro+ is a handheld 3D Scanner. EinScan-Pro+ carries on the consistent excellent scanning quality of the EinScan-Pro. It provides multiple scanning modes and delivers simple and fast scanning with its convenient handheld design. The new EinScan-Pro+, offers a brighter and more fashionable champagne-gold colour.
  • Handheld HD scan, handheld rapid scan, automatic scan, free scan modes
  • EinScan-Pro+ recalibrates the scanning range by using a new 300 x 170mm single-side scanning range
  • Includes EinScan Version 2.0 Software
  • R² scanning module is newly added module in handheld rapid scanning mode of EinScan-Pro
  • Exquisitely finished in a champagne-gold colour (glossy and shiny finish)
Best Seller

2 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€5,636.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €5,636.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --