You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1501000003

3D Scanner, Desktop, White Light, Less than 4 s Speed, 0.05mm Scan Accuracy

EINSCAN 1501000003
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINSCAN EINSCAN
Manufacturer Part No:
1501000003
Order Code:
2919053
Product Range
EinScan-SP Series
Technical Datasheet:
1501000003   Datasheet
See all Technical Docs

Product Range Selector (EinScan-SP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Desktop

:
White Light

:
Less than 4 s

:
0.05mm


:
0.17mm

:
EinScan-SP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • EinScan-SP 3D scanner provides easiest 3D scanning experience for non-technical users
  • Dual scan modes: Auto Scan and Fixed Scan
  • Every scan generates a high-quality 3D data
  • Reconstruct real geometry of object with fine details
  • One-click scanning and automatic calibration with no rigid set-up required
  • 4 seconds for single scan and 1 minute for 360-degree scan under auto scan mode
  • Compatible with 3D printers
  • Provides high accuracy of 0.05mm for a single scan
Best Seller

4 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€2,299.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2,299.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --