Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELESTA
Manufacturer Part NoSGR282ZK 24VDC
Order Code2787124
Product RangeSGR 282 ZK Series
Technical Datasheet
968 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.950 |
| 5+ | €20.270 |
| 10+ | €19.280 |
| 20+ | €17.180 |
| 50+ | €16.840 |
Price for:Each
Minimum: 1
Multiple: 1
€23.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELESTA
Manufacturer Part NoSGR282ZK 24VDC
Order Code2787124
Product RangeSGR 282 ZK Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Product RangeSGR 282 ZK Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Copper Nickel
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SGR 282 ZK series classic 2-pole Relay with forcibly guided contacts in accordance with EN 50205 in change-over contact design and a 5.04mm grid. The extrusion-coated coil design is also suitable for use in ATEX areas. It achieves highest reliability due to notch-grown-contact system, sensitive coil and load current 4mA to 8A.
- 2CO contacts with notched crown
- 0.7W Nominal coil power
- 0.21W Holding power
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Coil Voltage
24VDC
Product Range
SGR 282 ZK Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Copper Nickel
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
250V
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051