Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900295634
Order Code4559227
Product RangeE90 Series
Technical Datasheet
7 In Stock
5 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.060 |
| 5+ | €4.380 |
| 10+ | €4.100 |
| 20+ | €3.850 |
| 50+ | €3.430 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€7.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900295634
Order Code4559227
Product RangeE90 Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeN
Battery TechnologyAlkaline
Battery Capacity-
External Diameter12mm
External Height30.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Weight9g
Battery IEC CodeLR1
Battery NEDA Code910A
Product RangeE90 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
12mm
Battery Terminals
Raised Positive and Flat Negative
Weight
9g
Battery NEDA Code
910A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
N
Battery Capacity
-
External Height
30.2mm
Pack Quantity
2
Battery IEC Code
LR1
Product Range
E90 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001