Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoSDS-4-023
Order Code422721
Product RangeSDS
Technical Datasheet
2.811 In Stock
4.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.430 |
5+ | €12.260 |
10+ | €11.230 |
20+ | €9.870 |
50+ | €8.990 |
Price for:Each
Minimum: 1
Multiple: 1
€14.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSDS-4-023
Order Code422721
Product RangeSDS
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max100V
Contact Current DC Max1A
Product RangeSDS
Switch Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SDS-4-023 is a single-pole single-throw (SPST) 4-circuit through-hole dual in-line DIP Switch with large numerals. The SDS series SpectraDIL ON/OFF 023-style switch has EIA colour coded slider which is recessed to prevent unintentional changes to the settings.
- Base and tape sealed for flow soldering and solvent/aqueous washing
- 1µm Hard gold-plated wiping contact gives high reliability in low level circuits
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
100V
Product Range
SDS
SVHC
No SVHC (21-Jan-2025)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
1A
Switch Type
-
Technical Docs (1)
Alternatives for SDS-4-023
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907