Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
321 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €83.890 |
Price for:Each
Minimum: 1
Multiple: 1
€83.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part No010102J
Order Code1203965
Technical Datasheet
Output Power150W
For Use WithErsa I-Tool
Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
010102J is a 24V 150W antistatic heating element. Suitable for use with i-tool (0100CDJ). It allows for standard, long life, low cost tips to be removed without replacing the expensive heating element each time the tip wears out.
- Output power is 150W
Technical Specifications
Output Power
150W
Length
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Ersa I-Tool
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006